The 21M121KLF is a general purpose inductor with a nominal inductance of 1.2uH and a minimum quality factor of 40. It has a maximum rated current of 1.12A and operates within a temperature range of -55 to 125 degrees Celsius. The inductor is shielded and has a DC resistance of 0.19 ohms. It is designed for use in RF applications and is compliant with ROHS standards.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 1.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.19 |
| Rated Current-Max | 1.12 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 180 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |