The 22FP-390L is a general-purpose inductor with a nominal inductance of 0.39uH and a maximum DC resistance of 0.0095 ohms. It has a maximum rated current of 6.25A and operates within a temperature range of -55 to 125C. The inductor is unshielded and has an axial terminal placement. It is a surface-mount device suitable for power inductor applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 15 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.39 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0095 |
| Rated Current-Max | 6.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |