The Gowanda 927T2007LF is a general purpose inductor with a nominal inductance of 2,000,000 microhenries. It has a 2% tolerance and is designed for use in RF applications. The inductor is shielded and has a self-resonance frequency of 10 kHz. It operates over a temperature range of -55°C to 125°C and is compliant with ROHS standards.
Gowanda 927T2007LF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 2 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 2000000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 125 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 0.01 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda 927T2007LF to view detailed technical specifications.
No datasheet is available for this part.