The CC0603-039G is a general purpose inductor with a nominal inductance of 0.039uH and a DC resistance of 0.24Ohm. It has a maximum rated current of 543mA and operates within a temperature range of -40 to 125C. The inductor is dual-ended and has a shielded construction. It is suitable for RF applications and is available in a chip package type 7104.
Gowanda CC0603-039G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.8 |
| Tolerance | 2 |
| Package Width | 1.12 |
| Package Height | 1.02 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.039 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.24 |
| Rated Current-Max | 0.543 |
| Test Frequency | 250 |
| Self Resonance Frequency | 2200 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.