The CF1008-221KLF is a 2.2uH wirewound ferrite RF inductor with a 10% tolerance. It has a maximum DC current of 0.52 and a maximum DC resistance of 1.1. The inductor is designed for surface mount applications and has a case size of 1008. It operates over a temperature range of -40°C to 125°C.
Gowanda CF1008-221KLF technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.52A |
| Max DC Resistance | 1.1Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 150MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.28mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda CF1008-221KLF to view detailed technical specifications.
No datasheet is available for this part.