The CF1008-560JLF is a surface mount fixed inductor from Gowanda, featuring a wirewound ferrite core and a 0.56uH inductance value with 5% tolerance. It can handle a maximum DC current of 0.911A and has a maximum DC resistance of 0.35. The inductor has a minimum quality factor of 50 and a minimum self resonant frequency of 380M. It measures 2.92mm in length, 2.28mm in height, and 2.8mm in depth, with a case size of 1008. The operating temperature range is -40°C to 125°C.
Gowanda CF1008-560JLF technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.56uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.911A |
| Max DC Resistance | 0.35Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 380MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.28mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda CF1008-560JLF to view detailed technical specifications.
No datasheet is available for this part.