Common Mode Chokes Dual 1500uH 1kHz 3A 0.08Ohm DCR SMD T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Number of Functions | 2 |
| Manufacturer Series | CMF3SMLF |
| Height | 10.74 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |