Inductor Power Shielded Wirewound 150uH 25% 10KHz 2.7A 0.02Ohm DCR T/R
Gowanda CMF63-1503SM technical specifications.
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.