The DB1-122LF is a general purpose inductor with a nominal inductance of 12uH and a maximum operating temperature of 125 degrees Celsius. It has a radial terminal placement and is designed for use as a power inductor. The inductor is RoHS compliant and has a maximum rated current of 10.2A with a DC resistance of 0.01 ohms.
Gowanda DB1-122LF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.01 |
| Rated Current-Max | 10.2 |
| Test Frequency | 0.001 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda DB1-122LF to view detailed technical specifications.
No datasheet is available for this part.