
This shielded molded wirewound ferrite inductor has a lead style of axial and a product length of 6.6mm. It is designed for through hole mounting and features a product diameter of 2.67mm. The inductor has a type of RF and a technology of wirewound, with a core material of ferrite. It has an inductance of 110uH and a tolerance of 5%. The inductor is tested at a frequency of 790KHz and has a maximum DC current of 0.066A and a maximum DC resistance of 13R. It also has a minimum quality factor of 30 and a minimum self resonant frequency of 12MHz. The operating temperature range is from -55C to 105C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Gowanda ER10M113JR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Style | Axial |
| Product Length (mm) | 6.6 |
| Product Diameter (mm) | 2.67 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Ferrite |
| Inductance | 110uH |
| Tolerance | 5% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.066A |
| Max DC Resistance | 13Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 12MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 24226 |
| EU RoHS | No |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda ER10M113JR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.