
The ER10M123JR is a shielded/molded wirewound RF inductor from Gowanda with a lead style of axial and a product length of 6.6mm. It has a product diameter of 2.67mm and is designed for through-hole mounting. This inductor features a type of RF and a technology of wirewound, with an inductance of 120uH and a tolerance of 5%. It has a maximum DC current of 0.066A and a maximum DC resistance of 13R. The inductor has a minimum quality factor of 30 and a minimum self-resonant frequency of 12M. It operates over a temperature range of -55C to 105C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Gowanda ER10M123JR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Style | Axial |
| Product Length (mm) | 6.6 |
| Product Diameter (mm) | 2.67 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Ferrite |
| Inductance | 120uH |
| Tolerance | 5% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.066A |
| Max DC Resistance | 13Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 12MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 24226 |
| EU RoHS | No |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda ER10M123JR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.