
The ER10M222JM is a shielded/molded wirewound inductor from Gowanda with a 22uH inductance and 5% tolerance. It has a maximum DC current rating of 0.14A and a maximum DC resistance of 3.3 ohms. The inductor is designed for use in through-hole applications and has a minimum quality factor of 50 and a minimum self-resonant frequency of 25MHz. It operates over a temperature range of -55 to 105C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Gowanda ER10M222JM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Style | Axial |
| Product Length (mm) | 6.6 |
| Product Diameter (mm) | 2.67 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Iron |
| Inductance | 22uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.14A |
| Max DC Resistance | 3.3Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 25MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 24226 |
| EU RoHS | No |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda ER10M222JM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.