This 2.67mm diameter, 6.6mm long axial inductor features a wirewound construction with a shielded/molded protection style and a phenolic core material. The inductor has a nominal inductance of 0.24uH with a tolerance of 5% and a maximum DC current rating of 0.96A. The inductor's maximum DC resistance is 0.16R. Operating temperature range is -55C to 125C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Gowanda ER10M240JM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Style | Axial |
| Product Length (mm) | 6.6 |
| Product Diameter (mm) | 2.67 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Phenolic |
| Inductance | 0.24uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.96A |
| Max DC Resistance | 0.16Ohm |
| Minimum Quality Factor | 33 |
| Minimum Self Resonant Frequency | 430MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24226 |
| EU RoHS | No |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda ER10M240JM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.