The ER10M330JP is a shielded/molded wirewound inductor from Gowanda with a phenolic core material. It has an inductance of 0.33uH with a 5% tolerance and a minimum quality factor of 30. The inductor's self resonant frequency is at least 410MHz. It can handle a maximum DC current of 815mA and has a maximum DC resistance of 220mR. The ER10M330JP is designed for through-hole mounting with an axial lead style and measures 6.6mm in length and 2.67mm in diameter. It operates within a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Phenolic |
| Inductance | 0.33uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.815A |
| Max DC Resistance | 0.22Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 410MHz |
| Lead Style | Axial |
| Product Length | 6.6mm |
| Product Diameter | 2.67mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |