
The ER10M683KM is a shielded/molded ferrite RF inductor from Gowanda. It features a wirewound construction with a lead style of axial and a mounting type of through hole. The inductor has a product length of 6.6mm and a product diameter of 2.67mm, with 2 terminals. It offers an inductance of 680uH, a tolerance of 10%, and a minimum self resonant frequency of 4MHz. The inductor can operate at a minimum temperature of -55C and a maximum temperature of 105C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Gowanda ER10M683KM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Style | Axial |
| Product Length (mm) | 6.6 |
| Product Diameter (mm) | 2.67 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Ferrite |
| Inductance | 680uH |
| Tolerance | 10% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.03A |
| Max DC Resistance | 60Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 4MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 24226 |
| EU RoHS | No |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda ER10M683KM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.