
The ER17S101JR is a shielded/molded RF wirewound inductor from Gowanda with a 1uH inductance rating and 5% tolerance. It has a minimum self resonant frequency of 140MHz and a maximum DC resistance of 0.07 ohms. This inductor is designed for through hole mounting and operates over a temperature range of -55C to 105C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Gowanda ER17S101JR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Style | Axial |
| Product Length (mm) | 10.92 |
| Product Diameter (mm) | 4.37 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Iron |
| Inductance | 1uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 1.07A |
| Max DC Resistance | 0.07Ohm |
| Minimum Quality Factor | 44 |
| Minimum Self Resonant Frequency | 140MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 24226 |
| EU RoHS | No |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda ER17S101JR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.