
The ER17S160JM is a shielded/molded wirewound RF inductor from Gowanda with a product length of 10.92mm and a product diameter of 4.37mm. It is designed for through-hole mounting and has a maximum DC current rating of 1.3A. The inductor has a tolerance of 5% and a minimum quality factor of 50. It operates over a temperature range of -55C to 105C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Gowanda ER17S160JM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Style | Axial |
| Product Length (mm) | 10.92 |
| Product Diameter (mm) | 4.37 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Product Weight (g) | 0.85 |
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Phenolic |
| Inductance | 0.16uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 1.3A |
| Max DC Resistance | 0.047Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 250MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 24226 |
| EU RoHS | No |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda ER17S160JM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.