The ER17S160JR is a shielded/molded wirewound RF inductor from Gowanda. It has a lead style of axial and a product length of 10.92mm. The inductor has a product diameter of 4.37mm and is designed for through-hole mounting. It features a core material of phenolic and a technology of wirewound. The inductor has an inductance of 0.16uH and a tolerance of 5%. It has a maximum DC current rating of 1.3A and a maximum DC resistance of 0.047 ohms. The inductor also has a minimum quality factor of 50 and a minimum self-resonant frequency of 250MHz. It operates over a temperature range of -55C to 105C.
Gowanda ER17S160JR technical specifications.
| Lead Style | Axial |
| Product Length (mm) | 10.92 |
| Product Diameter (mm) | 4.37 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Phenolic |
| Inductance | 0.16uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 1.3A |
| Max DC Resistance | 0.047Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 250MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 24226 |
| EU RoHS | No |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda ER17S160JR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.