
The ER17S273JM is a shielded/molded wirewound inductor from Gowanda with a ferrite core material and 5% tolerance. It has a minimum quality factor of 55 and a minimum self resonant frequency of 7 MHz. The inductor is rated for a maximum DC current of 0.115A and a maximum DC resistance of 5.8 ohms. It is designed for through-hole mounting and has a product length of 10.92mm and a product diameter of 4.37mm.
Sign in to ask questions about the Gowanda ER17S273JM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Gowanda ER17S273JM technical specifications.
| Lead Style | Axial |
| Product Length (mm) | 10.92 |
| Product Diameter (mm) | 4.37 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Product Weight (g) | 1.13 |
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Ferrite |
| Inductance | 270uH |
| Tolerance | 5% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.115A |
| Max DC Resistance | 5.8Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 7MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 24226 |
| EU RoHS | No |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda ER17S273JM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.