
This shielded/molded wirewound ferrite inductor features a 270uH inductance rating with a 5% tolerance and operates at a test frequency of 790KHz. It can handle a maximum DC current of 0.115A and has a maximum DC resistance of 5.8 ohms. The inductor is designed to operate within a temperature range of -55C to 105C.
Sign in to ask questions about the Gowanda ER17S273JR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Gowanda ER17S273JR technical specifications.
| Lead Style | Axial |
| Product Length (mm) | 10.92 |
| Product Diameter (mm) | 4.37 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Ferrite |
| Inductance | 270uH |
| Tolerance | 5% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.115A |
| Max DC Resistance | 5.8Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 7MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 24226 |
| EU RoHS | No |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda ER17S273JR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.