
The ER17S301JM is a shielded/molded wirewound inductor from Gowanda with a 3uH inductance and 5% tolerance. It has a maximum DC current of 0.48A and a maximum DC resistance of 0.35 ohms. The inductor operates within a temperature range of -55C to 105C and is designed for through-hole mounting.
Gowanda ER17S301JM technical specifications.
| Lead Style | Axial |
| Product Length (mm) | 10.92 |
| Product Diameter (mm) | 4.37 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Product Weight (g) | 1.13 |
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Iron |
| Inductance | 3uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.48A |
| Max DC Resistance | 0.35Ohm |
| Minimum Quality Factor | 44 |
| Minimum Self Resonant Frequency | 85MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 24226 |
| EU RoHS | No |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda ER17S301JM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.