
This shielded/molded wirewound inductor has a nominal inductance of 0.51uH with a tolerance of 5%. It operates at a maximum DC current of 0.49A and a maximum operating temperature of 105C. The inductor is designed for through-hole mounting and has a minimum self-resonant frequency of 210MHz. The core material is phenolic, and the lead style is axial.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Gowanda ER17S510JM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Gowanda ER17S510JM technical specifications.
| Lead Style | Axial |
| Product Length (mm) | 10.92 |
| Product Diameter (mm) | 4.37 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Product Weight (g) | 0.85 |
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Phenolic |
| Inductance | 0.51uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.49A |
| Max DC Resistance | 0.33Ohm |
| Minimum Quality Factor | 43 |
| Minimum Self Resonant Frequency | 210MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 24226 |
| EU RoHS | No |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda ER17S510JM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.