
This shielded/molded wirewound RF inductor from Gowanda has a 0.51uH inductance value with a 5% tolerance and is tested at 25MHz. It can handle a maximum DC current of 0.49A and has a maximum DC resistance of 0.33R. The inductor has a minimum quality factor of 43 and a minimum self resonant frequency of 210MHz. It is designed for operation between -55C and 105C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Gowanda ER17S510JR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Gowanda ER17S510JR technical specifications.
| Lead Style | Axial |
| Product Length (mm) | 10.92 |
| Product Diameter (mm) | 4.37 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Phenolic |
| Inductance | 0.51uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.49A |
| Max DC Resistance | 0.33Ohm |
| Minimum Quality Factor | 43 |
| Minimum Self Resonant Frequency | 210MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 24226 |
| EU RoHS | No |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda ER17S510JR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.