The ER17S560KR is a shielded/molded wirewound inductor from Gowanda with a 0.56uH inductance and 10% tolerance. It operates at a frequency of 25MHz and has a maximum DC current of 0.49A. The inductor is constructed with a phenolic core and has a shielded/molded protection style. It is designed for through-hole mounting and has a minimum quality factor of 43 and a minimum self-resonant frequency of 210MHz. The ER17S560KR has a minimum operating temperature of -55C and a maximum operating temperature of 105C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Gowanda ER17S560KR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Gowanda ER17S560KR technical specifications.
| Lead Style | Axial |
| Product Length (mm) | 10.92 |
| Product Diameter (mm) | 4.37 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Phenolic |
| Inductance | 0.56uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.49A |
| Max DC Resistance | 0.33Ohm |
| Minimum Quality Factor | 43 |
| Minimum Self Resonant Frequency | 210MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 24226 |
| EU RoHS | No |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda ER17S560KR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.