
The ER17S753JR is a shielded, molded, wirewound inductor with a ferrite core and axial lead style. It has a product length of 10.92mm and a product diameter of 4.37mm. This inductor is designed for through-hole mounting and has a maximum DC current of 0.08A. It operates within a temperature range of -55°C to 105°C and has a minimum quality factor of 60 and a minimum self-resonant frequency of 4.2MHz.
Gowanda ER17S753JR technical specifications.
| Lead Style | Axial |
| Product Length (mm) | 10.92 |
| Product Diameter (mm) | 4.37 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Ferrite |
| Inductance | 750uH |
| Tolerance | 5% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.08A |
| Max DC Resistance | 13Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 4.2MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 24226 |
| EU RoHS | No |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda ER17S753JR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.