
The ER17S823KR is a shielded/molded wirewound inductor from Gowanda with a 820uH inductance value and 10% tolerance. It has a maximum DC current rating of 0.08A and a maximum DC resistance of 13 ohms. The inductor operates over a temperature range of -55C to 105C and has a minimum quality factor of 60 and a minimum self-resonant frequency of 4.2MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Gowanda ER17S823KR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Style | Axial |
| Product Length (mm) | 10.92 |
| Product Diameter (mm) | 4.37 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Ferrite |
| Inductance | 820uH |
| Tolerance | 10% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.08A |
| Max DC Resistance | 13Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 4.2MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 24226 |
| EU RoHS | No |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda ER17S823KR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.