The ER18M750JR is a 0.75uH wirewound inductor from Gowanda, featuring a 5% tolerance and maximum DC current of 1.1A. It has a minimum quality factor of 40 and a minimum self-resonant frequency of 210MHz. The inductor is designed for through-hole mounting and has a product length of 11.91mm and a product diameter of 5.56mm. It operates over a temperature range of -55C to 125C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Phenolic |
| Inductance | 0.75uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 1.1A |
| Max DC Resistance | 0.205Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 210MHz |
| Lead Style | Axial |
| Product Length | 11.91mm |
| Product Diameter | 5.56mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |