The ER5025S-102JM is a shielded, molded, wirewound inductor with a powdered iron core. It has a nominal inductance of 10uH and a tolerance of 5%. The inductor is designed for use in RF applications and has a maximum DC current rating of 0.28A. The typical temperature rise is 15 degrees Celsius. The inductor is available in a 5025 case size and has a product length of 13.21mm, a height of 5.84mm, and a product depth of 6.35mm. It is rated for operation between -55 and 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Gowanda ER5025S-102JM technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Powdered Iron |
| Inductance | 10uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.28A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 1.62Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 39MHz |
| Case Size | 5025 |
| Product Length | 13.21mm |
| Height | 5.84mm |
| Product Depth | 6.35mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |