Gowanda ER5025S-111JM technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Powdered Iron |
| Inductance | 1.1uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 1.12A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 111MHz |
| Case Size | 5025 |
| Product Length | 13.21mm |
| Height | 5.84mm |
| Product Depth | 6.35mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda ER5025S-111JM to view detailed technical specifications.
No datasheet is available for this part.