The ER5025S-130JM is a shielded, wirewound inductor from Gowanda with a core material of phenolic. It has an inductance of 0.13uH and a tolerance of 5%. The inductor is designed to operate within a temperature range of -55 to 105 degrees Celsius. The maximum DC current rating is 1.845A, and the maximum DC resistance is 0.037 ohms. The inductor is available in a 5025 case size with a product length of 13.21mm, height of 5.84mm, and product depth of 6.35mm.
Gowanda ER5025S-130JM technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Phenolic |
| Inductance | 0.13uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 1.845A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 0.037Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 400MHz |
| Case Size | 5025 |
| Product Length | 13.21mm |
| Height | 5.84mm |
| Product Depth | 6.35mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda ER5025S-130JM to view detailed technical specifications.
No datasheet is available for this part.