The ER5025S-131JM is a shielded/molded wirewound inductor from Gowanda with a type RF chip and technology wirewound. It features a powdered iron core material and a 1.3uH inductance value with a 5% tolerance. The inductor has a maximum DC current of 1.025 and a typical temperature rise of 15. It measures 13.21mm in length, 5.84mm in height, and 6.35mm in depth. The ER5025S-131JM operates between -55°C and 105°C.
Checking distributor stock and pricing after the page loads.
Gowanda ER5025S-131JM technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Powdered Iron |
| Inductance | 1.3uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 1.025A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 0.12Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 98MHz |
| Case Size | 5025 |
| Product Length | 13.21mm |
| Height | 5.84mm |
| Product Depth | 6.35mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |