Inductor RF Chip Shielded/Molded Wirewound 0.22uH 5% 25MHz 40Q-Factor Phenolic 1.37A 0.067Ohm DCR 1% 5025 T/R
Gowanda ER5025S-220JM technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Phenolic |
| Inductance | 0.22uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 1.37A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 0.067Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 325MHz |
| Case Size | 5025 |
| Product Length | 13.21mm |
| Height | 5.84mm |
| Product Depth | 6.35mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda ER5025S-220JM to view detailed technical specifications.
No datasheet is available for this part.