The ER5025S-221KM is a shielded/molded wirewound inductor from Gowanda with a 2.2uH inductance value and 10% tolerance. It has a maximum DC current rating of 0.815A and a typical temperature rise of 15 degrees. The inductor is constructed with powdered iron core material and has a minimum quality factor of 40 and a minimum self resonant frequency of 85MHz. It is available in a 5025 case size with dimensions of 13.21mm length, 5.84mm height, and 6.35mm depth. The operating temperature range is from -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Gowanda ER5025S-221KM technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Powdered Iron |
| Inductance | 2.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.815A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 0.19Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 85MHz |
| Case Size | 5025 |
| Product Length | 13.21mm |
| Height | 5.84mm |
| Product Depth | 6.35mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |