The ER5025S-241JM is a shielded/molded wirewound inductor with a powdered iron core. It has an inductance of 2.4uH and a tolerance of 5%. The inductor is designed to operate at a maximum DC current of 0.67A and has a typical temperature rise of 15 degrees. The maximum DC resistance is 0.28 ohms, and the minimum quality factor is 40. The inductor is available in a surface mount package with dimensions of 13.21mm in length, 5.84mm in height, and 6.35mm in depth. It can operate over a temperature range of -55C to 105C.
Gowanda ER5025S-241JM technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Powdered Iron |
| Inductance | 2.4uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.67A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 0.28Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 78MHz |
| Case Size | 5025 |
| Product Length | 13.21mm |
| Height | 5.84mm |
| Product Depth | 6.35mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda ER5025S-241JM to view detailed technical specifications.
No datasheet is available for this part.