Inductor RF Chip Shielded/Molded Wirewound 0.27uH 5% 25MHz 40Q-Factor Phenolic 1.07A 0.11Ohm DCR 1% 5025 T/R
Checking distributor stock and pricing after the page loads.
Gowanda ER5025S-270JM technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Phenolic |
| Inductance | 0.27uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 1.07A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 0.11Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 300MHz |
| Case Size | 5025 |
| Product Length | 13.21mm |
| Height | 5.84mm |
| Product Depth | 6.35mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |