The ER5025S-330KM is a wirewound shielded inductor from Gowanda with a type RF chip design and phenolic core material. It features a 0.33uH inductance value with a 10% tolerance and a maximum DC current of 0.985A. The inductor has a typical temperature rise of 15°C and a maximum DC resistance of 0.13 ohms. It is available in a 5025 case size with a product length of 13.21mm, height of 5.84mm, and product depth of 6.35mm. The ER5025S-330KM operates over a temperature range of -55 to 105°C.
Checking distributor stock and pricing after the page loads.
Gowanda ER5025S-330KM technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Phenolic |
| Inductance | 0.33uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.985A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 0.13Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 275MHz |
| Case Size | 5025 |
| Product Length | 13.21mm |
| Height | 5.84mm |
| Product Depth | 6.35mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |