The ER5025S-331KM is a shielded/molded wirewound inductor from Gowanda with a type RF chip and powdered iron core material. It has an inductance of 3.3uH and a tolerance of 10%. The inductor is designed for surface mount applications and has a maximum DC current rating of 0.6A. The operating temperature range is -55C to 105C.
Checking distributor stock and pricing after the page loads.
Gowanda ER5025S-331KM technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Powdered Iron |
| Inductance | 3.3uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.6A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 0.35Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 72MHz |
| Case Size | 5025 |
| Product Length | 13.21mm |
| Height | 5.84mm |
| Product Depth | 6.35mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |