The ER5025S-390KM is a shielded/molded wirewound inductor from Gowanda with a core material of phenolic. It has an inductance of 0.39uH and a tolerance of 10%. The inductor's maximum DC current is 0.835A and its typical temperature rise is 15 degrees. The ER5025S-390KM is a surface mount component with a case size of 5025 and dimensions of 13.21mm in length, 5.84mm in height, and 6.35mm in depth. It operates within a temperature range of -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Gowanda ER5025S-390KM technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Phenolic |
| Inductance | 0.39uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.835A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 0.18Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 250MHz |
| Case Size | 5025 |
| Product Length | 13.21mm |
| Height | 5.84mm |
| Product Depth | 6.35mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |