The ER5025S-470JM is a wirewound shielded inductor from Gowanda with a 0.47uH inductance and 5% tolerance. It features a phenolic core material and a maximum DC current of 0.71A. The inductor has a typical temperature rise of 15 degrees and a maximum DC resistance of 0.25 ohms. It operates within a temperature range of -55 to 105 degrees Celsius and has a minimum quality factor of 40 and self resonant frequency of 235 MHz.
Checking distributor stock and pricing after the page loads.
Gowanda ER5025S-470JM technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Phenolic |
| Inductance | 0.47uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.71A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 0.25Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 235MHz |
| Case Size | 5025 |
| Product Length | 13.21mm |
| Height | 5.84mm |
| Product Depth | 6.35mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |