The ER5025S-560KM is a wirewound shielded/molded inductor from Gowanda with a type of RF chip and technology of wirewound. It features a core material of phenolic and a protection style of shielded/molded. The inductance is 0.56uH with a tolerance of 10%. It has a maximum DC current of 0.615 and a typical temperature rise of 15 degrees. The inductor is available in a 5025 case size with dimensions of 13.21mm in length, 5.84mm in height, and 6.35mm in product depth. It operates within a temperature range of -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Gowanda ER5025S-560KM technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Phenolic |
| Inductance | 0.56uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.615A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 0.33Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 210MHz |
| Case Size | 5025 |
| Product Length | 13.21mm |
| Height | 5.84mm |
| Product Depth | 6.35mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |