The ER5025S-561KM is a surface mount fixed inductor from Gowanda with a type of RF Chip and technology of Wirewound. It features a shielded/molded protection style and powdered iron core material. The inductance is 5.6uH with a tolerance of 10%. The inductor has a maximum DC current of 0.42 and a typical temperature rise of 15 degrees. It has a maximum DC resistance of 0.72 and a minimum quality factor of 40. The inductor is available in a 5025 case size with a product length of 13.21mm, height of 5.84mm, and product depth of 6.35mm. It operates between -55 and 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Gowanda ER5025S-561KM technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Powdered Iron |
| Inductance | 5.6uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.42A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 0.72Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 55MHz |
| Case Size | 5025 |
| Product Length | 13.21mm |
| Height | 5.84mm |
| Product Depth | 6.35mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |