The ER5025S-620JM is a shielded/molded wirewound inductor from Gowanda with a core material of phenolic. It has an inductance of 0.62uH and a tolerance of 5%. The inductor is designed to operate at a maximum DC current of 0.53A and has a typical temperature rise of 15 degrees. The inductor's maximum DC resistance is 0.45 and its minimum quality factor is 40. It has a minimum self-resonant frequency of 190MHz and is available in a 5025 case size with dimensions of 13.21mm in length, 5.84mm in height, and 6.35mm in depth. The ER5025S-620JM operates between -55 and 105 degrees Celsius.
Gowanda ER5025S-620JM technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Phenolic |
| Inductance | 0.62uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.53A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 0.45Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 190MHz |
| Case Size | 5025 |
| Product Length | 13.21mm |
| Height | 5.84mm |
| Product Depth | 6.35mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda ER5025S-620JM to view detailed technical specifications.
No datasheet is available for this part.