The ER5025S-820JM is a surface mount fixed inductor from Gowanda, featuring a wirewound technology with a shielded/molded protection style. It has an inductance of 0.82uH with a 5% tolerance, and a maximum DC current of 0.46. The inductor is constructed with a phenolic core material and has a minimum quality factor of 40. It operates within a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Gowanda ER5025S-820JM technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Phenolic |
| Inductance | 0.82uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.46A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 0.59Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 180MHz |
| Case Size | 5025 |
| Product Length | 13.21mm |
| Height | 5.84mm |
| Product Depth | 6.35mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |