
The GA10 Series Fixed Inductor from Gowanda features an inductance of 1uH with a tolerance of 10%. It can handle a maximum DC current of 5.558A and operates within a temperature range of -55°C to 125°C. The inductor is available in a package quantity of 100 and has a self-resonant frequency of 155MHz. It is designed with an axial termination and is unshielded.
Gowanda GA10-101K technical specifications.
| Inductance | 1uH |
| Length | 16.002mm |
| Max DC Current | 5.558A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Self Resonant Frequency | 155MHz |
| Series | GA10 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Gowanda GA10-101K to view detailed technical specifications.
No datasheet is available for this part.