The GA10-103KLF is a general purpose inductor with a nominal inductance of 100uH and a tolerance of 10%. It operates over a temperature range of -55 to 125 degrees Celsius and is rated for a maximum current of 1.116A. The inductor has a DC resistance of 0.223 ohms and a self resonance frequency of 3 MHz. It is available in a through-hole package with an axial terminal placement and is compliant with ROHS regulations.
Gowanda GA10-103KLF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 16 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.223 |
| Rated Current-Max | 1.116 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda GA10-103KLF to view detailed technical specifications.
No datasheet is available for this part.