This is a general purpose inductor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a tolerance of 10% and a DC resistance of 20 ohms. The inductor is rated for a maximum current of 0.118 amps and has a self resonance frequency of 0.24 MHz. It is a through-hole component with a package length of 16mm and is not shielded.
Gowanda GA10-105KLF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 16 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 10000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 20 |
| Rated Current-Max | 0.118 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 0.24 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda GA10-105KLF to view detailed technical specifications.
No datasheet is available for this part.