The GA10-151KLF is a general purpose inductor from Gowanda, featuring a max operating temperature of 125 degrees Celsius and a min operating temperature of -55 degrees Celsius. It has a package length of 16 and is shielded. The inductor is designed for power inductor applications and has a self resonance frequency of 128 MHz. It is compliant with ROHS standards and available in a through-hole package type.
Gowanda GA10-151KLF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 16 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.011 |
| Rated Current-Max | 5.027 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 128 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda GA10-151KLF to view detailed technical specifications.
No datasheet is available for this part.