The GA10-182KLF is a general purpose inductor with a nominal inductance of 18uH and a tolerance of 10%. It is designed for use as a power inductor and has a maximum operating temperature of 125 degrees Celsius. The inductor is available in a through-hole package with an axial terminal placement. It is not shielded and has a self-resonance frequency of 10 MHz. The inductor's DC resistance is 0.047 ohms and it can handle a maximum current of 2.432 amps.
Gowanda GA10-182KLF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 16 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.047 |
| Rated Current-Max | 2.432 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda GA10-182KLF to view detailed technical specifications.
No datasheet is available for this part.