This general purpose inductor from Gowanda features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor has a nominal inductance of 180 microhenries with a tolerance of 10%. It is a power inductor with a DC resistance of 0.46 ohms and a maximum rated current of 0.777 amps. The inductor is shielded and has a self-resonance frequency of 1.7 MHz.
Gowanda GA10-183KLF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 16 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 180 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.46 |
| Rated Current-Max | 0.777 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 1.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda GA10-183KLF to view detailed technical specifications.
No datasheet is available for this part.