The GA10-391KLF is a general purpose inductor from Gowanda with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a rated current of 4.044 amps and a DC resistance of 0.017 ohms. The inductor is available in a through-hole package with an axial terminal placement and a length of 16mm. It is a non-shielded, power inductor with a self resonance frequency of 90 and an inductance of 3.9 millihenries.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 16 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 3.9 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.017 |
| Rated Current-Max | 4.044 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 90 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |